-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH JOYSTICK FINGER TIP HALL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
67A-DF-3C-060C by Grayhill Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2060CDGN | Texas Instruments | Dual-Channel, Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85 | |
ADC08L060CIMT/NOPB | Texas Instruments | 8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
ADC08L060CIMTX/NOPB | Texas Instruments | 8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8642
|
Newark | Joystick Sw, 2 Axes, 3.3V Rohs Compliant: Yes |Grayhill 67A-DF-3C-060C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.9500 / $80.4300 | Buy Now |
DISTI #
GH7700-ND
|
DigiKey | SWITCH JOYSTICK FINGER TIP HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1871 / $108.3800 | Buy Now |
DISTI #
67A-DF-3C-060C
|
Avnet Americas | Hall Effect Joystick Optical Encoder Panel Mount - Bulk (Alt: 67A-DF-3C-060C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4228 / $66.2060 | Buy Now |
DISTI #
706-67A-DF-3C-060C
|
Mouser Electronics | Joysticks 67A-DF-3C-060C RoHS: Compliant | 23 |
|
$67.5600 / $100.8400 | Buy Now |
DISTI #
71102978
|
RS | Joystick, Hall Effect, IP67, Dual Axis, Fingertip Knob, 6 Inch Cable W/Connector, 3.3V | Grayhill 67... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0600 / $74.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$63.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.9300 / $109.7800 | Buy Now |
DISTI #
000000000003982848
|
Sager | Joysticks 67A-DF-3C-060C Min Qty: 1 | 0 |
|
$67.5600 / $73.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67A-DF-3C-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
67A-DF-3C-060C
Grayhill Inc
SWITCH JOYSTICK FINGER TIP HALL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill |