Part Details for 67A-DF-3C-030C by Grayhill Inc
Overview of 67A-DF-3C-030C by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67A-DF-3C-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5189
|
Newark | Hall Effect Switch, Knob, 3.3V, Cable, No. Of Axes:2, Supply Voltage Max:3.3V, Center Voltage:-, No. Of Switch Positions:-, Supply Current:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67A-DF-3C-030C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1600 / $97.4200 | Buy Now |
DISTI #
GH7699-ND
|
DigiKey | SWITCH JOYSTICK FINGER TIP HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
994 In Stock |
|
$65.4352 / $81.2000 | Buy Now |
DISTI #
67A-DF-3C-030C
|
Avnet Americas | Optical Encoder - Bulk (Alt: 67A-DF-3C-030C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1408 / $67.6538 | Buy Now |
DISTI #
706-67A-DF-3C-030C
|
Mouser Electronics | Joysticks 67A-DF-3C-030C RoHS: Compliant | 25 |
|
$67.5600 / $79.7800 | Buy Now |
DISTI #
71102977
|
RS | Joystick, Hall Effect, IP67, Dual Axis, Fingertip Knob, 3 Inch Cable W/Connector, 3.3V | Grayhill 67A-DF-3C-030C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3200 / $70.1300 | RFQ |
|
Future Electronics | SERIES 67C Hall Effect Joystick w/ Integrated Pushbutton and Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$64.9100 / $68.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.5600 | Buy Now |
|
Onlinecomponents.com | SERIES 67C Hall Effect Joystick w/ Integrated Pushbutton and Optical Encoder RoHS: Compliant |
53 In Stock |
|
$63.5100 / $80.5100 | Buy Now |
DISTI #
000000000003982847
|
Sager | Joysticks 67A-DF-3C-030C Min Qty: 1 | 0 |
|
$67.5600 / $73.8900 | Buy Now |
DISTI #
67A-DF-3C-030C
|
Avnet Abacus | Optical Encoder (Alt: 67A-DF-3C-030C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 67A-DF-3C-030C
67A-DF-3C-030C CAD Models
67A-DF-3C-030C Part Data Attributes:
|
67A-DF-3C-030C
Grayhill Inc
Buy Now
|
Compare Parts:
67A-DF-3C-030C
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |