67ZR50KLF
Description: Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s),

Overview of 67ZR50KLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 67ZR50KLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 67ZR50KLF by TT Electronics Resistors

67ZR50KLF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TT Electronics
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.53 mm
Lead Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.4 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.95 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7200 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 67ZR50KLF
    TT Electronics Resistors
    Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s),
    VS

Alternate Parts for 67ZR50KLF

This table gives cross-reference parts and alternative options found for 67ZR50KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67ZR50KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
J9ZB503K Trimmer, 0.5W, 50000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS Tokyo Cosmos Electric Co Ltd 67ZR50KLF vs J9ZB503K
67ZR50KTB Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, TT Electronics Resistors 67ZR50KLF vs 67ZR50KTB
67ZR50K RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50000ohm, 3/8 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 67ZR50KLF vs 67ZR50K
67ZR50KLFTB Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, TT Electronics Resistors 67ZR50KLF vs 67ZR50KLFTB
J9ZB503 Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd 67ZR50KLF vs J9ZB503
Part Number Description Manufacturer Compare
J9ZB503 Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT Tokyo Cosmos Electric Co Ltd 67ZR50KLF vs J9ZB503

Related Parts for 67ZR50KLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67ZR50KLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67ZR50KLF by TT Electronics Resistors

  • Please alert me when 67ZR50KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67ZR50KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67ZR50KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67ZR50KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67ZR50KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67ZR50KLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: