There are no models available for this part yet.
Overview of 67YR5KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 67YR5KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M3838
|
Newark | Trimmer Potentiometer, 5Kohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 67YR5KLF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now | |
DISTI #
987-1101-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
728 In Stock |
|
$0.8787 / $1.9300 | Buy Now | |
DISTI #
E02:0323_03828584
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2431 | Europe - 905 |
|
$0.8064 / $1.4776 | Buy Now | |
DISTI #
V36:1790_07448898
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box Min Qty: 1200 Package Multiple: 100 Lead time: 25 Weeks Date Code: 2109 | Americas - 1 |
|
$0.6914 | Buy Now | |
Future Electronics | 67 Series 3/8 inch Square 5 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8250 / $1.0100 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box RoHS: Compliant |
2364 In Stock |
|
$0.7670 / $1.1790 | Buy Now | ||
DISTI #
53288977
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 1345 | Americas - 2300 |
|
$1.0738 / $1.5340 | Buy Now | |
DISTI #
83646607
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box Min Qty: 8 Package Multiple: 1 Date Code: 2431 | Americas - 904 |
|
$0.8028 / $1.4710 | Buy Now | |
ComSIT USA | Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s) RoHS: Compliant |
|
|
RFQ | |||
DISTI #
000000000001498976
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 5K 10% Min Qty: 1 | 7093 |
|
$0.7661 / $0.8518 | Buy Now |
CAD Models for 67YR5KLF by TT electronics / BI Technologies
Part Data Attributes for 67YR5KLF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.53 mm
|
Lead Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.4 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.95 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7200 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for 67YR5KLF
This table gives cross-reference parts and alternative options found for 67YR5KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67YR5KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67YR5KLF | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 67YR5KLF vs 67YR5KLF |
67YR5KLFTB | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67YR5KLF vs 67YR5KLFTB |
67YR5K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 67YR5KLF vs 67YR5K |
J9YB502K | Trimmer, 0.5W, 5000ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | 67YR5KLF vs J9YB502K |
J9YB502 | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 20 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 67YR5KLF vs J9YB502 |
67YR5KTB | Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 3819, | TT Electronics Resistors | 67YR5KLF vs 67YR5KTB |