67S102SBEIE
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF,

Overview of 67S102SBEIE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 67S102SBEIE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67S102SBEIE by Kyocera AVX Components

67S102SBEIE
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
E,X,W Lead Forming Available On Request
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
50%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. 67S102SBEIE
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF,
    VS

Alternate Parts for 67S102SBEIE

This table gives cross-reference parts and alternative options found for 67S102SBEIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67S102SBEIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67S102SQECA Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SQECA
67S102SEELH Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SEELH
67S102SAECD Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SAECD
67S102SREIJ Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SREIJ
67S102SNELL Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SNELL
67S102SEELC Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SEELC
67S102SBECI Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SBECI
67S102SRECI Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SRECI
67S102SAEID Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SAEID
67S102SRELH Ceramic Capacitor, Ceramic, 2000V, 50% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Kyocera AVX Components 67S102SBEIE vs 67S102SRELH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67S102SBEIE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67S102SBEIE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 67S102SBEIE would you like to use for your alert(s)?
  • Please alert me when 67S102SBEIE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67S102SBEIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67S102SBEIE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67S102SBEIE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67S102SBEIE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67S102SBEIE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: