Part Details for 67S102MEELL by Kyocera AVX Components
Overview of 67S102MEELL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 67S102MEELL
67S102MEELL CAD Models
67S102MEELL Part Data Attributes
|
67S102MEELL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
67S102MEELL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | E,X,W Lead Forming Available On Request | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 67S102MEELL
This table gives cross-reference parts and alternative options found for 67S102MEELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67S102MEELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67S102MQELK | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MQELK |
67S102MCEIJ | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MCEIJ |
67S102MRELL | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MRELL |
67S102MBELI | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MBELI |
67S102MCELM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MCELM |
67S102MCECH | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MCECH |
67S102MBELJ | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MBELJ |
67S102MCECJ | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MCECJ |
67S102MRECM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MRECM |
67S102MBELE | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, | Kyocera AVX Components | 67S102MEELL vs 67S102MBELE |