Part Details for 67PR50LF by TT electronics / BI Technologies
Overview of 67PR50LF by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67PR50LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67PR50LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN TOP Min Qty: 1150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8060 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box RoHS: Compliant | 0 |
|
$0.8500 / $1.2400 | Buy Now |
DISTI #
000000000001498784
|
Sager | Trimmer Resistors - Through Hole 3/8 Squ 50 10% Min Qty: 1150 | 0 |
|
$0.8346 / $0.8566 | Buy Now |
Part Details for 67PR50LF
67PR50LF CAD Models
67PR50LF Part Data Attributes
|
67PR50LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
67PR50LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.156 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 200 V |