Part Details for 67C4501-65NL by AMD
Overview of 67C4501-65NL by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V41065NLG8 | Renesas Electronics Corporation | 2 Output PCIe GEN1/2 Synthesizer | |
5V41065NLGI | Renesas Electronics Corporation | 2 Output PCIe GEN1/2 Synthesizer | |
5V41065NLGI8 | Renesas Electronics Corporation | 2 Output PCIe GEN1/2 Synthesizer |
Part Details for 67C4501-65NL
67C4501-65NL CAD Models
67C4501-65NL Part Data Attributes
|
67C4501-65NL
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4501-65NL
AMD
FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 67C4501-65NL
This table gives cross-reference parts and alternative options found for 67C4501-65NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4501-65NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C421-65JCR | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 67C4501-65NL vs CY7C421-65JCR |
CY7C421-65JI | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 67C4501-65NL vs CY7C421-65JI |
LH5496HHU65 | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | 67C4501-65NL vs LH5496HHU65 |
CY7C421-65JC | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 67C4501-65NL vs CY7C421-65JC |
IDT7201LA65J8 | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4501-65NL vs IDT7201LA65J8 |
MK4501K-65 | 512X9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 67C4501-65NL vs MK4501K-65 |
MK45H01K65 | 512X9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 67C4501-65NL vs MK45H01K65 |
IDT7201LA65J | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4501-65NL vs IDT7201LA65J |
LH540201U-65 | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | 67C4501-65NL vs LH540201U-65 |
AM7201-65JC | FIFO, 512X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 67C4501-65NL vs AM7201-65JC |