Part Details for 67C4501-25NL by AMD
Overview of 67C4501-25NL by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 67C4501-25NL
67C4501-25NL CAD Models
67C4501-25NL Part Data Attributes
|
67C4501-25NL
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4501-25NL
AMD
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 67C4501-25NL
This table gives cross-reference parts and alternative options found for 67C4501-25NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4501-25NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMUI-67201AV-20SHXXX:RD | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | 67C4501-25NL vs IMUI-67201AV-20SHXXX:RD |
CY7C421-10VCT | FIFO, 512X9, 10ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | 67C4501-25NL vs CY7C421-10VCT |
72V211L20J8 | PLCC-32, Reel | Integrated Device Technology Inc | 67C4501-25NL vs 72V211L20J8 |
CY7C421-30JIR | FIFO, 512X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | 67C4501-25NL vs CY7C421-30JIR |
CY7C441-30VC | FIFO, 512X9, 20ns, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | 67C4501-25NL vs CY7C441-30VC |
IMUI-67201AL-55 | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Atmel Corporation | 67C4501-25NL vs IMUI-67201AL-55 |
IDT7271L15J | Bi-Directional FIFO, 512X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 67C4501-25NL vs IDT7271L15J |
ALUI-67201AL-25:R | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | 67C4501-25NL vs ALUI-67201AL-25:R |
MK45H01K-35 | 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | 67C4501-25NL vs MK45H01K-35 |
AMUI-67201AV-25SHXXX:D | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | 67C4501-25NL vs AMUI-67201AV-25SHXXX:D |