Datasheets
67998-132H by:

Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for 67998-132H by Amphenol FCi

Overview of 67998-132H by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0132HGB-8EU-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
HAT2132H-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 200V 6A 450Mohm Lfpak

Part Details for 67998-132H

67998-132H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

67998-132H Part Data Attributes

67998-132H Amphenol FCi
Buy Now Datasheet
Compare Parts:
67998-132H Amphenol FCi Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BREAKAWAY TYPE
Body Breadth 0.19 inch
Body Depth 0.1 inch
Body Length 1.6 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.107 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 32

Alternate Parts for 67998-132H

This table gives cross-reference parts and alternative options found for 67998-132H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67998-132H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
67998-432 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-432
67998-532 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 67998-132H vs 67998-532
TSW-116-17-T-D-LL Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 67998-132H vs TSW-116-17-T-D-LL
67998-032 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-032
67998-832 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 67998-132H vs 67998-832
67998-232H Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 67998-132H vs 67998-232H
67998-332H Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 67998-132H vs 67998-332H
67998-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-632
67998-732LF Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67998-132H vs 67998-732LF
67998-232 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-232
Part Number Description Manufacturer Compare
67998-332H Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 67998-132H vs 67998-332H
TSW-216-27-F-D Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 67998-132H vs TSW-216-27-F-D
TSW-216-10-G-D Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 67998-132H vs TSW-216-10-G-D
TSW-116-17-T-D-LL Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 67998-132H vs TSW-116-17-T-D-LL
67998-032 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-032
67998-432 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-432
67998-932 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67998-132H vs 67998-932
TSW-216-08-T-D Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 67998-132H vs TSW-216-08-T-D
TSW-216-08-L-D Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 67998-132H vs TSW-216-08-L-D
67998-232LF Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 67998-132H vs 67998-232LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67998-132H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67998-132H by Amphenol FCi

Select Manufacturer
Which Manufacturer of 67998-132H would you like to use for your alert(s)?
  • Please alert me when 67998-132H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67998-132H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67998-132H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67998-132H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67998-132H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67998-132H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: