67998-124HLF

Overview of 67998-124HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
78548-124HLF Amphenol Communications Solutions 78548-124HLF-B/S II HDR DR SELF-RET
67998-124HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail
67998-220HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail

Price & Stock for 67998-124HLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 54T7733
Newark 67998-124Hlf-B/S Ii/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 67998-124HLF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.1300
  • 1,000 $0.9870
$0.9870 / $1.1300 Buy Now
DISTI # 67998-124HLF-ND
DigiKey CONN HEADER VERT 24POS 2.54MM Min Qty: 800 Lead time: 11 Weeks Container: Bag Temporarily Out of Stock
  • 800 $1.1851
$1.1851 Buy Now

CAD Models for 67998-124HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 67998-124HLF by Amphenol Communications Solutions

67998-124HLF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 67998-124HLF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67998-124HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67998-124HLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 67998-124HLF would you like to use for your alert(s)?
  • Please alert me when 67998-124HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67998-124HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67998-124HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67998-124HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67998-124HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67998-124HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: