Part Details for 67998-110HLF by Amphenol Corporation
Overview of 67998-110HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0805B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-ALT#. LF 67997-110HLF | |
67998-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
67998-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for 67998-110HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67998-110HLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67998-110HLF) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.3291 | Buy Now |
DISTI #
649-67998-110HLF
|
Mouser Electronics | Headers & Wire Housings 10P .100CC STR HDR RoHS: Compliant | 704 |
|
$0.3940 / $0.8700 | Buy Now |
DISTI #
67998-110HLF
|
Avnet Abacus | (Alt: 67998-110HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |