Part Details for 67997-416HLF by Amphenol Corporation
Overview of 67997-416HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-416HLF | Amphenol Communications Solutions | 78548-416HLF-B/S II HDR 2X7 | |
67997-416HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch | |
67997-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 67997-416HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67997-416HLF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-416HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 17 Weeks, 4 Days Container: Bag | 0 |
|
$0.5652 | Buy Now |
DISTI #
649-67997-416HLF
|
Mouser Electronics | Headers & Wire Housings 16P DR UNSHRD HRD TIN OVER NI RoHS: Compliant | 117 |
|
$0.6390 / $0.8400 | Buy Now |
DISTI #
67997-416HLF
|
TTI | Headers & Wire Housings 16P DR UNSHRD HRD TIN OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 735 Limited Supply - Call TTI |
|
$0.7600 | Buy Now |
DISTI #
67997-416HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 67997-416HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
67997-416HLF
|
Avnet Asia | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 67997-416HLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6394 / $0.7204 | Buy Now |