Part Details for 67997-272HLF by Amphenol Corporation
Overview of 67997-272HLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-272HLF | Amphenol Communications Solutions | 78548-272HLF-BERG II DR STRAIGHT | |
67997-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch | |
67997-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 67997-272HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K9539
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 65K9539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$2.6300 / $2.6700 | Buy Now |
DISTI #
67997-272HLF
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 67997-272HLF) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$2.3765 | Buy Now |
DISTI #
649-67997-272HLF
|
Mouser Electronics | Headers & Wire Housings BREAKAWAY HEADER 72 RoHS: Compliant | 340 |
|
$2.2900 / $3.4800 | Buy Now |
DISTI #
67997-272HLF
|
TTI | Headers & Wire Housings BREAKAWAY HEADER 72 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 691 Limited Supply - Call TTI |
|
$2.1300 / $2.5800 | Buy Now |
DISTI #
67997-272HLF
|
Avnet Abacus | (Alt: 67997-272HLF) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$1.0000 / $1.5400 | Buy Now |