Part Details for 67996-212HLF by Amphenol Communications Solutions
Overview of 67996-212HLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67996-212HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4503
|
Newark | B/S Ii Dr-67996-212Hlf Rohs Compliant: Yes |Amphenol Communications Solutions 67996-212HLF RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7720 | Buy Now |
DISTI #
609-3213-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3941 In Stock |
|
$0.3930 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
900 In Stock |
|
$0.3753 / $0.5195 | Buy Now |
DISTI #
67996-212HLF
|
TME | Connector: pin strips, pin header, BERGSTIK II, male, PIN: 12, THT Min Qty: 1 | 306 |
|
$0.4510 / $0.7290 | Buy Now |
DISTI #
C1S227400119693
|
Chip1Stop | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 16 |
|
$0.4510 / $0.6310 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk RoHS: Compliant |
900 In Stock |
|
$0.3753 / $0.5195 | Buy Now |