Part Details for 67996-120HLF by Amphenol Corporation
Results Overview of 67996-120HLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
67996-120HLF Information
67996-120HLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-120HLF | Amphenol Communications Solutions | 78548-120HLF-B/S II | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
78554-120HLF | Amphenol Communications Solutions | 78554-120HLF-BS SR RA HDR 1X20 RET |
Price & Stock for 67996-120HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M2189
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 20M2189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk |
42 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
649-67996-120HLF
|
Mouser Electronics | Headers & Wire Housings 2X10P UNSHRD HDR 30 microinch gold RoHS: Compliant | 2397 |
|
$0.6440 / $0.9200 | Buy Now |
DISTI #
67996-120HLF
|
TTI | Headers & Wire Housings 2X10P UNSHRD HDR 30 microinch gold RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 16979 Limited Supply - Call TTI |
|
$0.5930 | Buy Now |
DISTI #
67996-120HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 254mm Solder ST ThruHole Poly Bag (Alt: 67996-120HLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 67996-120HLF
67996-120HLF CAD Models
67996-120HLF Part Data Attributes
|
67996-120HLF
Amphenol Corporation
Buy Now
|
Compare Parts:
67996-120HLF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |