Part Details for 679858-2 by TE Connectivity
Overview of 679858-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 679858-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679858-2-ND
|
DigiKey | BLADE SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.0600 | Buy Now |
DISTI #
679858-2
|
Avnet Americas | BLADE, SHEAR - Bulk (Alt: 679858-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-679858-2
|
Mouser Electronics | Other Tools BLADE, SHEAR | 0 |
|
$344.5800 / $360.0600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP679858-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$230.0000 / $365.0794 | Buy Now | |
|
Onlinecomponents.com | BLADE, SHEAR | 0 |
|
$216.9600 / $333.5000 | Buy Now |
DISTI #
679858-2
|
TTI | Other Tools BLADE, SHEAR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$287.5000 / $383.3300 | Buy Now |
DISTI #
679858-2
|
Avnet Americas | BLADE, SHEAR - Bulk (Alt: 679858-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
AMP679858-2
|
Interstate Connecting Components | 0 |
|
$230.0000 / $365.0794 | Buy Now | |
|
Master Electronics | BLADE, SHEAR | 0 |
|
$216.9600 / $333.5000 | Buy Now |
Part Details for 679858-2
679858-2 CAD Models
679858-2 Part Data Attributes:
|
679858-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
679858-2
TE Connectivity
BLADE, SHEAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |