Part Details for 679835-1 by TE Connectivity
Overview of 679835-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679835-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3412
|
Newark | Floating Shear |Amp Te Connectivity 679835-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.1200 / $747.3200 | Buy Now |
DISTI #
2266-679835-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$747.3200 | Buy Now |
DISTI #
679835-1-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$721.1400 | Buy Now |
DISTI #
679835-1
|
Avnet Americas | FLOATING SHEAR - Bulk (Alt: 679835-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$561.6800 / $675.9200 | Buy Now |
DISTI #
571-679835-1
|
Mouser Electronics | Bench Top Tools FLOATING SHEAR | 0 |
|
$690.1500 / $713.9600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$580.4900 | Buy Now |
DISTI #
AMP679835-1
|
Heilind Electronics | FLOATING SHEAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLOATING SHEAR |
1 Partner Stock |
|
$718.9100 / $759.5300 | Buy Now |
DISTI #
679835-1
|
Avnet Americas | FLOATING SHEAR - Bulk (Alt: 679835-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$561.6800 / $675.9200 | Buy Now |
DISTI #
AMP679835-1
|
Interstate Connecting Components | FLOATING SHEAR | 0 |
|
Buy Now |