There are no models available for this part yet.
Overview of 67976 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 67976 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
USB.C-PD60-1.0BK
|
TME | Cable, USB 3.2, USB C plug,both sides, 1m, black, 5Gbps, 60W Min Qty: 1 | 11 |
|
$5.6100 / $8.0000 | Buy Now |