67958-040LF
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 67958-040LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

CAD Models for 67958-040LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67958-040LF by Amphenol FCi

67958-040LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 67958-040LF
    Amphenol FCi
    Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for 67958-040LF

This table gives cross-reference parts and alternative options found for 67958-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67958-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67958-040LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 67958-040LF vs 67958-040LF
67958-040 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 67958-040LF vs 67958-040
Part Number Description Manufacturer Compare
87252-340 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Amphenol Communications Solutions 67958-040LF vs 87252-340
HC5240G-CK Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Foxconn 67958-040LF vs HC5240G-CK
73543-140LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 67958-040LF vs 73543-140LF
9441708066 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 67958-040LF vs 9441708066
8614-00-40-2-LO-1-326 Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 67958-040LF vs 8614-00-40-2-LO-1-326
26-01-240-3G-R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Astron 67958-040LF vs 26-01-240-3G-R
FTMH-140-03-L-DV-A Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 67958-040LF vs FTMH-140-03-L-DV-A
BTE-040-05-C-D Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Samtec Inc 67958-040LF vs BTE-040-05-C-D
8614-00-40-2-LO-14-328-LF Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 67958-040LF vs 8614-00-40-2-LO-14-328-LF
10069525-084420LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 67958-040LF vs 10069525-084420LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67958-040LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67958-040LF by Amphenol FCi

  • Please alert me when 67958-040LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 67958-040LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67958-040LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 67958-040LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67958-040LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67958-040LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: