There are no models available for this part yet.
Overview of 679440-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 679440-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H3383
|
Newark | Crimper, Ins. .110F |Amp Te Connectivity 679440-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-679440-1-ND
|
DigiKey | CRIMPER, INS. .110F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
679440-1-ND
|
DigiKey | CRIMPER, INS. .110F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
679440-1
|
Avnet Americas | CRIMPER, INS. .110F - Bulk (Alt: 679440-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-679440-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS. .110F | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP679440-1
|
Heilind Electronics | CRIMPER, INS. .110F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now | |
Onlinecomponents.com | CRIMPER, INS. .110F | 4 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now | ||
DISTI #
AMP679440-1
|
Interstate Connecting Components | CRIMPER, INS. .110F | 0 |
|
$134.1912 / $198.4127 | Buy Now | |
Powell Electronics | CRIMPER, INS. .110F Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
679440-1
|
Avnet Abacus | CRIMPER, INS. .110F (Alt: 679440-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 679440-1 by TE Connectivity
Part Data Attributes for 679440-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|