-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2184 |
|
RFQ | ||
|
Quest Components | 1747 |
|
$0.8084 / $2.1556 | Buy Now | |
|
Quest Components | 32 |
|
$1.3473 / $2.2455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67926-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
67926-0012
Molex
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 67926-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67926-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090055111805 | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 67926-0012 vs 009090055111805 |
009090055111851 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 67926-0012 vs 009090055111851 |
009090055111805 | CONNECTOR, 5 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 67926-0012 vs 009090055111805 |
361505 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 67926-0012 vs 361505 |
90833-2028 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 67926-0012 vs 90833-2028 |
CEH156F18-5-CA | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | 67926-0012 vs CEH156F18-5-CA |
90833-2012 | Rectangular Power Connector, 5 Contact(s), Female | Molex | 67926-0012 vs 90833-2012 |
3615-305 | Rectangular Power Connector, 5 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 67926-0012 vs 3615-305 |
CEH156F18-5-DA | Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal | Panduit Corp | 67926-0012 vs CEH156F18-5-DA |
0359770594 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 67926-0012 vs 0359770594 |