Part Details for 67916-103 by Amphenol FCi
Overview of 67916-103 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67916-241LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 40 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. | |
67916-079LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 34 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. | |
67916-187 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 50 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. |
Part Details for 67916-103
67916-103 CAD Models
67916-103 Part Data Attributes
|
67916-103
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
67916-103
Amphenol FCi
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67916-103
This table gives cross-reference parts and alternative options found for 67916-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67916-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67916-103LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67916-103 vs 67916-103LF |