Part Details for 67916-086 by Amphenol Communications Solutions
Overview of 67916-086 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67916-241LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 40 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. | |
67916-079LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 34 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. | |
67916-187 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Double Row, 50 Positions, 2.54 mm (0.100in), Right Angle, Eject Latch Header 0.76um (30 u\\.) Gold Mating Plating. |
Part Details for 67916-086
67916-086 CAD Models
67916-086 Part Data Attributes
|
67916-086
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67916-086
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67916-086
This table gives cross-reference parts and alternative options found for 67916-086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67916-086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67916-086LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 67916-086 vs 67916-086LF |
67916-086LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 67916-086 vs 67916-086LF |