-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5219
|
Newark | 0.8 Pitch Minipci Express 4.0H Conn. Rohs Compliant: Yes |Molex 67910-1002 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $1.7500 | Buy Now |
DISTI #
99AC7524
|
Newark | 0.8 Pitch Minipci Express 4.0H Conn. Rohs Compliant: Yes |Molex 67910-1002 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
0679101002
|
Avnet Americas | Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD - Tape and Reel (Alt: 0679101002) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Container: Reel | 1080 |
|
$1.1611 | Buy Now |
DISTI #
538-67910-1002
|
Mouser Electronics | PCI Express / PCI Connectors 0.8 PITCH MINIPCI EX I EXPRESS 4.0H CONN. RoHS: Compliant | 2378 |
|
$1.4200 / $2.4200 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 52 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 535 |
|
$1.2780 / $3.1950 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 52 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 484 |
|
$1.9703 / $3.1950 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 52 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 386 |
|
$2.7720 / $5.0400 | Buy Now |
DISTI #
67910-1002
|
TTI | PCI Express / PCI Connectors 0.8 PITCH MINIPCI EX I EXPRESS 4.0H CONN. RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 1080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy