Part Details for 679-1112-331F by Dialight
Overview of 679-1112-331F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 679-1112-331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3731
|
Newark | Led Panel Mt. Indicators 9Mm Hr/R Pmi-12Vdc With Rohs Compliant: Yes |Dialight 679-1112-331F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$7.0800 / $10.4500 | Buy Now |
DISTI #
96Y6400
|
Newark | Panel Indicator, 9.5Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:485Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-1112-331F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.0000 | Buy Now |
DISTI #
645-6791112331F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring RoHS: Compliant | 18 |
|
$4.9900 / $10.1700 | Buy Now |
DISTI #
70881036
|
RS | Panel Mount Indicator 9mm HR/R-12VDC w/O-ring | Dialight 679-1112-331F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4900 / $13.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 624nm 2100mcd 2-Pin RoHS: Compliant |
116 Partner Stock |
|
$4.7500 / $6.6800 | Buy Now |
DISTI #
679-1112-331F
|
TTI | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 125 In Stock |
|
$4.8700 / $6.6700 | Buy Now |
DISTI #
000000000005536217
|
Sager | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring Min Qty: 150 | 0 |
|
$5.3500 / $5.7400 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 624nm 2100mcd 2-Pin RoHS: Compliant |
116 Partner Stock |
|
$4.7500 / $6.6800 | Buy Now |