Part Details for 678D278M010EK4D by Barker Microfarads (BMI)
Overview of 678D278M010EK4D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 678D278M010EK4D
678D278M010EK4D CAD Models
678D278M010EK4D Part Data Attributes
|
678D278M010EK4D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
678D278M010EK4D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 115 mΩ | |
Leakage Current | 0.27 mA | |
Manufacturer Series | 678D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 678D278M010EK4D
This table gives cross-reference parts and alternative options found for 678D278M010EK4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D278M010EK4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D278M010DT3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 678D278M010EK4D vs 678D278M010DT3J |
678D278M010EK3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D278M010EK4D vs 678D278M010EK3C |
B41858C3278M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 678D278M010EK4D vs B41858C3278M003 |
678D278M010EK5+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D278M010EK4D vs 678D278M010EK5+ |
678D278M010EK3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D278M010EK4D vs 678D278M010EK3I |
LXJ10VB2700MK30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 678D278M010EK4D vs LXJ10VB2700MK30 |
EEUFK1A272L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 678D278M010EK4D vs EEUFK1A272L(B) |
RJD-10V272MI5G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 678D278M010EK4D vs RJD-10V272MI5G |
10MV2700CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 678D278M010EK4D vs 10MV2700CX |
10JXA2700M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | Rubycon Corporation | 678D278M010EK4D vs 10JXA2700M12.5X30 |