Part Details for 678D278M010DS4D by Vishay Sprague
Overview of 678D278M010DS4D by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D278M010DS4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678D278M010DS4D-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 240 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9915 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 2700 UF, THROUGH HOLE MOUNT | 224 |
|
$2.5440 / $6.3600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 2700 UF, THROUGH HOLE MOUNT | 190 |
|
$2.5440 / $6.3600 | Buy Now |