Part Details for 678D228M6R3EK5D by Vishay Intertechnologies
Overview of 678D228M6R3EK5D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D228M6R3EK5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7980
|
Newark | 2200Uf 6.3V 16X25 105 Rad |Vishay 678D228M6R3EK5D RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.8700 | Buy Now |
DISTI #
678D228M6R3EK5D
|
Avnet Americas | 2200uF 6.3V 16x25 105?C Rad - Bulk (Alt: 678D228M6R3EK5D) RoHS: Not Compliant Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0343 / $5.3514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks | 0 |
|
$5.2900 | Buy Now |
Part Details for 678D228M6R3EK5D
678D228M6R3EK5D CAD Models
678D228M6R3EK5D Part Data Attributes
|
678D228M6R3EK5D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D228M6R3EK5D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.041 mΩ | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D228M6R3EK5D
This table gives cross-reference parts and alternative options found for 678D228M6R3EK5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D228M6R3EK5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESRA2200M6R3CF316X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3CF316X25 |
LESRA2200M6R3TR216X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3TR216X25 |
LESRA2200M6R3CF216X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3CF216X25 |
LESRA2200M6R3TB116X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3TB116X25 |
678D228M6R3EK2JE3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | 678D228M6R3EK5D vs 678D228M6R3EK2JE3 |
LESRA2200M6R3TR116X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3TR116X25 |
LESRA2200M6R3TR5216X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3TR5216X25 |
678D228M6R3EK4D | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | 678D228M6R3EK5D vs 678D228M6R3EK4D |
678D228M6R3EK5D | Vishay Sprague | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | 678D228M6R3EK5D vs 678D228M6R3EK5D |
LESRA2200M6R3TR6316X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | 678D228M6R3EK5D vs LESRA2200M6R3TR6316X25 |