Part Details for 678D227M016CC3D by Vishay Intertechnologies
Overview of 678D227M016CC3D by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D227M016CC3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7553
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 16V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: No |Vishay 678D227M016CC3D RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
678D227M016CC3D
|
Avnet Americas | 220uF 16V 10x13 105?C Rad - Bulk (Alt: 678D227M016CC3D) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1134 / $3.4452 | Buy Now |
DISTI #
75-678D227M016CC3D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts 20% 10x13mm RoHS: Not Compliant | 83 |
|
$3.6000 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 28 Weeks | 0 |
|
$3.4100 | Buy Now |
DISTI #
678D227M016CC3D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts 20% 10x13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Bulk | Americas - 0 |
|
$3.6000 | Buy Now |
Part Details for 678D227M016CC3D
678D227M016CC3D CAD Models
678D227M016CC3D Part Data Attributes
|
678D227M016CC3D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
678D227M016CC3D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CAN, RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.585 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.1056 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D227M016CC3D
This table gives cross-reference parts and alternative options found for 678D227M016CC3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D227M016CC3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D227M016CC4D | CAP,AL2O3,220UF,16VDC,20% -TOL,20% +TOL | Vishay Sprague | 678D227M016CC3D vs 678D227M016CC4D |
678D227M016CC4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 678D227M016CC3D vs 678D227M016CC4D |
678D227M016CC2DE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 678D227M016CC3D vs 678D227M016CC2DE3 |
678D227M016CC3DE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 678D227M016CC3D vs 678D227M016CC3DE3 |