Part Details for 678D108M010DM4D by Vishay Sprague
Overview of 678D108M010DM4D by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678D108M010DM4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678D108M010DM4D-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 290 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7643 | Buy Now |
Part Details for 678D108M010DM4D
678D108M010DM4D CAD Models
678D108M010DM4D Part Data Attributes
|
678D108M010DM4D
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
678D108M010DM4D
Vishay Sprague
CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.062 mΩ | |
JESD-609 Code | e0 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 678D108M010DM4D
This table gives cross-reference parts and alternative options found for 678D108M010DM4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D108M010DM4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D108M010DM5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M010DM4D vs 678D108M010DM5D |
678D108M010DM5D | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Vishay Sprague | 678D108M010DM4D vs 678D108M010DM5D |
678D108M010DM3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M010DM4D vs 678D108M010DM3C |
678D108M010DM2CE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M010DM4D vs 678D108M010DM2CE3 |
678D108M010DM2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M010DM4D vs 678D108M010DM2C |