678D828M6R3EU4D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED

Overview of 678D828M6R3EU4D by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 678D828M6R3EU4D by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 678D828M6R3EU4D by Barker Microfarads (BMI)

678D828M6R3EU4D
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
59 mΩ
Leakage Current
0.5166 mA
Manufacturer Series
678D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1463 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 678D828M6R3EU4D
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 678D828M6R3EU4D

This table gives cross-reference parts and alternative options found for 678D828M6R3EU4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D828M6R3EU4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
757D828M6R3ER3D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D828M6R3EU4D vs 757D828M6R3ER3D
678D828M6R3EU2C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D828M6R3EU4D vs 678D828M6R3EU2C
TRZ0J822M1635BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor 678D828M6R3EU4D vs TRZ0J822M1635BB
UPL0J822MHH6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D828M6R3EU4D vs UPL0J822MHH6CP
LXJ6.3VB8200ML35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 678D828M6R3EU4D vs LXJ6.3VB8200ML35
UPL0J822MHH1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D828M6R3EU4D vs UPL0J822MHH1CV
757D828M6R3ER5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D828M6R3EU4D vs 757D828M6R3ER5D
UPL0J822MHH1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D828M6R3EU4D vs UPL0J822MHH1CT
678D828M6R3EU4O Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 Barker Microfarads (BMI) 678D828M6R3EU4D vs 678D828M6R3EU4O
UPJ0J822MHH6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation 678D828M6R3EU4D vs UPJ0J822MHH6TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 678D828M6R3EU4D by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 678D828M6R3EU4D by Barker Microfarads (BMI)

  • Please alert me when 678D828M6R3EU4D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 678D828M6R3EU4D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 678D828M6R3EU4D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 678D828M6R3EU4D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 678D828M6R3EU4D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 678D828M6R3EU4D by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: