Part Details for 678D827M035EK5+ by Barker Microfarads (BMI)
Results Overview of 678D827M035EK5+ by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
678D827M035EK5+ Information
678D827M035EK5+ by Barker Microfarads (BMI) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 678D827M035EK5+
678D827M035EK5+ CAD Models
678D827M035EK5+ Part Data Attributes
|
678D827M035EK5+
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
678D827M035EK5+
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
Leakage Current | 0.287 mA | |
Manufacturer Series | 678D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1001 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 678D827M035EK5+
This table gives cross-reference parts and alternative options found for 678D827M035EK5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D827M035EK5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41888C7827M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | 678D827M035EK5+ vs B41888C7827M003 |
678D827M035DS4C | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | 678D827M035EK5+ vs 678D827M035DS4C |
678D827M035DS2O | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | 678D827M035EK5+ vs 678D827M035DS2O |
UPM1V821MHH-TO | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN | 678D827M035EK5+ vs UPM1V821MHH-TO |
678D827M035EK3O | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | 678D827M035EK5+ vs 678D827M035EK3O |
UPL1V821MHH1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | 678D827M035EK5+ vs UPL1V821MHH1CP |
678D827M035EK4D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | 678D827M035EK5+ vs 678D827M035EK4D |
678D827M035EK3I | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | 678D827M035EK5+ vs 678D827M035EK3I |
678D827M035EK2J | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED-3 | 678D827M035EK5+ vs 678D827M035EK2J |
RZL35VH821M22X31PT | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | 678D827M035EK5+ vs RZL35VH821M22X31PT |