678D826M035CC2I
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED

Overview of 678D826M035CC2I by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 678D826M035CC2I by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 678D826M035CC2I by Barker Microfarads (BMI)

678D826M035CC2I
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
950 mΩ
Leakage Current
0.0287 mA
Manufacturer Series
678D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
217 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 678D826M035CC2I
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 678D826M035CC2I

This table gives cross-reference parts and alternative options found for 678D826M035CC2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D826M035CC2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
678D826M035CC4I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D826M035CC2I vs 678D826M035CC4I
ELXY350ETA820MF15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 678D826M035CC2I vs ELXY350ETA820MF15D
678D826M035CC4+ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D826M035CC2I vs 678D826M035CC4+
UPW1V820MET Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D826M035CC2I vs UPW1V820MET
UPL1V820MEH1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D826M035CC2I vs UPL1V820MEH1CA
UPJ1V820MET Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D826M035CC2I vs UPJ1V820MET
UPL1V820MEH1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D826M035CC2I vs UPL1V820MEH1TA
B41043A7826M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 678D826M035CC2I vs B41043A7826M000
UPL1V820MEH1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D826M035CC2I vs UPL1V820MEH1CT
UPV1V820MGD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 678D826M035CC2I vs UPV1V820MGD1TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 678D826M035CC2I by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 678D826M035CC2I by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 678D826M035CC2I would you like to use for your alert(s)?
  • Please alert me when 678D826M035CC2I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 678D826M035CC2I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 678D826M035CC2I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 678D826M035CC2I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 678D826M035CC2I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 678D826M035CC2I by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: