Datasheets
678D687M6R3CD2D by: Barker Microfarads (BMI)

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED

Part Details for 678D687M6R3CD2D by Barker Microfarads (BMI)

Overview of 678D687M6R3CD2D by Barker Microfarads (BMI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 678D687M6R3CD2D

678D687M6R3CD2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

678D687M6R3CD2D Part Data Attributes

678D687M6R3CD2D Barker Microfarads (BMI)
Buy Now Datasheet
Compare Parts:
678D687M6R3CD2D Barker Microfarads (BMI) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 340 mΩ
Leakage Current 0.04284 mA
Manufacturer Series 678D
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 381.5 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 678D687M6R3CD2D

This table gives cross-reference parts and alternative options found for 678D687M6R3CD2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D687M6R3CD2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPW0J681MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D687M6R3CD2D vs UPW0J681MPT
ELXV6R3ETA681MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 678D687M6R3CD2D vs ELXV6R3ETA681MJ16S
678D687M6R3CD3I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D687M6R3CD2D vs 678D687M6R3CD3I
LXJ6.3VB680MJ16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 678D687M6R3CD2D vs LXJ6.3VB680MJ16
B41043A2687M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 678D687M6R3CD2D vs B41043A2687M006
678D687M6R3CD2C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 678D687M6R3CD2D vs 678D687M6R3CD2C
B41042A2687M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 678D687M6R3CD2D vs B41042A2687M016
UPL0J681MPH1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D687M6R3CD2D vs UPL0J681MPH1BB
6ME680CX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation 678D687M6R3CD2D vs 6ME680CX
UPJ0J681MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 678D687M6R3CD2D vs UPJ0J681MPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 678D687M6R3CD2D by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 678D687M6R3CD2D by Barker Microfarads (BMI)

  • Please alert me when 678D687M6R3CD2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 678D687M6R3CD2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 678D687M6R3CD2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 678D687M6R3CD2D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 678D687M6R3CD2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 678D687M6R3CD2D by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: