There are no models available for this part yet.
Overview of 678D108M050FV4D by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 678D108M050FV4D by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
678D108M050FV4D-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 161 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2833 | Buy Now |
CAD Models for 678D108M050FV4D by Vishay Sprague
Part Data Attributes for 678D108M050FV4D by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
0.028 mΩ
|
JESD-609 Code
|
e0
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2150 mA
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for 678D108M050FV4D
This table gives cross-reference parts and alternative options found for 678D108M050FV4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D108M050FV4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS2A102MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 678D108M050FV4D vs UPS2A102MHD |
LESRA1000M50TR218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50TR218X40 |
LESRA1000M50TR5218X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50TR5218X40 |
LESRA1000M50TR6318X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50TR6318X40 |
LESRA1000M50TB118X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50TB118X40 |
678D108M050FV2DE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M050FV4D vs 678D108M050FV2DE3 |
LESRA1000M50TR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50TR18X40 |
678D108M050FV4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 678D108M050FV4D vs 678D108M050FV4J |
301R102M050LV0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | 678D108M050FV4D vs 301R102M050LV0 |
LESRA1000M50CF118X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 678D108M050FV4D vs LESRA1000M50CF118X40 |