Part Details for 67898-629LF by Amphenol Communications Solutions
Overview of 67898-629LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-204629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
51939-629LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 4ACP Right Angle Header, Solder To Board | |
61083-144629LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Part Details for 67898-629LF
67898-629LF CAD Models
67898-629LF Part Data Attributes
|
67898-629LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67898-629LF
Amphenol Communications Solutions
Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 |
Alternate Parts for 67898-629LF
This table gives cross-reference parts and alternative options found for 67898-629LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-629LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12729XF-Z-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | 67898-629LF vs 12729XF-Z-N |
12729KTF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 67898-629LF vs 12729KTF-W3 |
12729LF-X1 | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 67898-629LF vs 12729LF-X1 |
12729PF-X1-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 67898-629LF vs 12729PF-X1-N |
950429-8200-AR-TR | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 67898-629LF vs 950429-8200-AR-TR |
12729KEDF-T | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 67898-629LF vs 12729KEDF-T |
12729KTF-W3-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 67898-629LF vs 12729KTF-W3-N |
G809A102901 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 67898-629LF vs G809A102901 |
222YL29M11 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 67898-629LF vs 222YL29M11 |
3-531592-3 | CONNECTOR, 29 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 67898-629LF vs 3-531592-3 |