Part Details for 67898-612 by Amphenol Communications Solutions
Overview of 67898-612 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 67898-612
67898-612 CAD Models
67898-612 Part Data Attributes
|
67898-612
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67898-612
Amphenol Communications Solutions
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 67898-612
This table gives cross-reference parts and alternative options found for 67898-612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87173-112LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 67898-612 vs 87173-112LF |
15-47-3129 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 67898-612 vs 15-47-3129 |
0875681261 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 67898-612 vs 0875681261 |
66924-506 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 67898-612 vs 66924-506 |
RSM-106-02-S-D-K-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 67898-612 vs RSM-106-02-S-D-K-TR |
CLH-106-F-D-BE | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 67898-612 vs CLH-106-F-D-BE |
87263-1290 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 67898-612 vs 87263-1290 |
89891-606 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 67898-612 vs 89891-606 |
95801-212A1 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 67898-612 vs 95801-212A1 |
79908-006LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 67898-612 vs 79908-006LF |