There are no models available for this part yet.
Overview of 67898-449LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 67898-449LF by Amphenol Communications Solutions
Part Data Attributes for 67898-449LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN (100) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
49
|
Alternate Parts for 67898-449LF
This table gives cross-reference parts and alternative options found for 67898-449LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-449LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-449LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-449LF vs 67898-449LF |
3-535605-2 | 49 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 67898-449LF vs 3-535605-2 |
67898-049LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-449LF vs 67898-049LF |
MINI9EF49000R3RS30.8 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ATI Electronique & Interconnecxions | 67898-449LF vs MINI9EF49000R3RS30.8 |
G809A104901 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 67898-449LF vs G809A104901 |
67898-649LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 67898-449LF vs 67898-649LF |
79109-8388 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 67898-449LF vs 79109-8388 |
ESQ-125-14-L-D-001 | Board Connector, 49 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Socket, | Samtec Inc | 67898-449LF vs ESQ-125-14-L-D-001 |
67898-049LF | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 67898-449LF vs 67898-049LF |
79109-8988 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 67898-449LF vs 79109-8988 |