There are no models available for this part yet.
Overview of 67898-031LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 67898-031LF by Amphenol FCi
Part Data Attributes for 67898-031LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
31
|
Alternate Parts for 67898-031LF
This table gives cross-reference parts and alternative options found for 67898-031LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67898-031LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-031LF | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 67898-031LF vs 67898-031LF |
CDS31S-050202-TH | Board Connector, 31 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 67898-031LF vs CDS31S-050202-TH |
222S31M16 | Board Connector, 31 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | 67898-031LF vs 222S31M16 |
CDS31S-05M002-TH | Board Connector, 31 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 67898-031LF vs CDS31S-05M002-TH |
G809A103111 | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 67898-031LF vs G809A103111 |
3-829190-1 | 31 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 67898-031LF vs 3-829190-1 |
950431-8200-AR-TP | Board Connector, 31 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 67898-031LF vs 950431-8200-AR-TP |
91625-304 | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 67898-031LF vs 91625-304 |
67898-631LF | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 67898-031LF vs 67898-631LF |
DF9C-31S-1V(20) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | 67898-031LF vs DF9C-31S-1V(20) |