Datasheets
67861-438 by:

Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for 67861-438 by Amphenol Communications Solutions

Overview of 67861-438 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 67861-438

67861-438 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

67861-438 Part Data Attributes

67861-438 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
67861-438 Amphenol Communications Solutions Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 38
UL Flammability Code 94V-1

Alternate Parts for 67861-438

This table gives cross-reference parts and alternative options found for 67861-438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67861-438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
78993-838 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67861-438 vs 78993-838
78953-438 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 67861-438 vs 78953-438
8614-00-38-2-YO-9-714-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67861-438 vs 8614-00-38-2-YO-9-714-LF
8614-00-38-2-YO-5-320 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 67861-438 vs 8614-00-38-2-YO-5-320
8614-00-38-2-YO-7-697-LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67861-438 vs 8614-00-38-2-YO-7-697-LF
86503-438LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67861-438 vs 86503-438LF
10119109-338023LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67861-438 vs 10119109-338023LF
87253-219 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 67861-438 vs 87253-219
67861-438 Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 67861-438 vs 67861-438
54102-F0819LF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 67861-438 vs 54102-F0819LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67861-438 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67861-438 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 67861-438 would you like to use for your alert(s)?
  • Please alert me when 67861-438 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67861-438 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67861-438 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67861-438 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67861-438.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67861-438 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: