67848-563LF
Description: Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE

Overview of 67848-563LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 67848-563LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67848-563LF by Amphenol Communications Solutions

67848-563LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
126
Want to compare parts?
  1. 67848-563LF
    Amphenol Communications Solutions
    Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
    VS

Alternate Parts for 67848-563LF

This table gives cross-reference parts and alternative options found for 67848-563LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67848-563LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67848-563 Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 67848-563LF vs 67848-563
Part Number Description Manufacturer Compare
67477-563LF Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 67848-563LF vs 67477-563LF
76282-763 Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 67848-563LF vs 76282-763
60029-563LF Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67848-563LF vs 60029-563LF
M55302/128-DP1E 126 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 67848-563LF vs M55302/128-DP1E
6-166592-3 CONNECTOR, 126 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 67848-563LF vs 6-166592-3
68411-563 Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67848-563LF vs 68411-563
67224-063 Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67848-563LF vs 67224-063
53-122-126C-MIL Board Connector, 126 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc 67848-563LF vs 53-122-126C-MIL
67684-063LF Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 67848-563LF vs 67684-063LF
93111-063LF Board Connector, 126 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 67848-563LF vs 93111-063LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67848-563LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67848-563LF by Amphenol Communications Solutions

  • Please alert me when 67848-563LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 67848-563LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67848-563LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 67848-563LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67848-563LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67848-563LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: