67848-534
Description: Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,

Overview of 67848-534 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 67848-534 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67848-534 by Amphenol Communications Solutions

67848-534
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (100) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
68
Want to compare parts?
  1. 67848-534
    Amphenol Communications Solutions
    Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
    VS

Alternate Parts for 67848-534

This table gives cross-reference parts and alternative options found for 67848-534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67848-534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67848-534LF Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 67848-534 vs 67848-534LF
Part Number Description Manufacturer Compare
95239-334H Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 67848-534 vs 95239-334H
71973-7034 Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 67848-534 vs 71973-7034
71958-534 Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 67848-534 vs 71958-534
89883-334HLF Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 67848-534 vs 89883-334HLF
68672-534 Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 67848-534 vs 68672-534
67943-534LF Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 67848-534 vs 67943-534LF
AF2D-68-T/G-CMS-T/A Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 67848-534 vs AF2D-68-T/G-CMS-T/A
PSSHSM-534-D-06-T-TR-P-LF Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics 67848-534 vs PSSHSM-534-D-06-T-TR-P-LF
PSSHSM-534-D-06-T-TB-P-LF Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics 67848-534 vs PSSHSM-534-D-06-T-TB-P-LF
3-147740-4 CONNECTOR, 68 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity 67848-534 vs 3-147740-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67848-534 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67848-534 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 67848-534 would you like to use for your alert(s)?
  • Please alert me when 67848-534 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 67848-534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67848-534 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 67848-534 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67848-534.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67848-534 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: