-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5190
|
Newark | Connector, Sata, Plug, 7Pos, Smt, No. Of Contacts:7Contacts, Gender:Plug, Connector Type:Sata, Contact Termination Type:Surface Mount, Product Range:67800 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 67800-5001 (Alternate Part Number: 822348723201 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-67800-5001
|
Mouser Electronics | I/O Connectors SRL ATA HDR VERT RoHS: Compliant | 7769 |
|
$0.3900 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tray RoHS: Compliant |
21162 Partner Stock |
|
$0.3492 / $0.6015 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Quest Components | 33 |
|
$0.8400 / $1.4000 | Buy Now | |
|
Quest Components | 1680 |
|
$0.5880 / $1.6800 | Buy Now | |
|
Quest Components | 1485 |
|
$0.5880 / $1.6800 | Buy Now | |
DISTI #
67800-5001
|
TTI | I/O Connectors SRL ATA HDR VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Tray |
Americas - 6150 In Stock |
|
Buy Now | |
DISTI #
MOL67800-5001
|
Interstate Connecting Components | SATA VERT SURF MT HDR,W/LATCH & PC LOC PEGS, 7 CKT | 1325 |
|
Buy Now | |
DISTI #
2751258
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3508 / $0.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy