Part Details for 678-39-C by Wakefield-Vette
Results Overview of 678-39-C by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 678-39-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3583
|
Newark | Heat Sink, Aluminium, To-Package, Smd, Thermal Resistance:0.6°C/W, Packages Cooled:To-220, To-247,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 620 |
|
$4.2000 / $4.5000 | Buy Now |
DISTI #
345-1481-ND
|
DigiKey | HEATSINK TO-220/TO-247 W/CLIP Min Qty: 1 Lead time: 14 Weeks Container: Box |
442 In Stock |
|
$3.8104 / $5.5000 | Buy Now |
DISTI #
567-678-39-C
|
Mouser Electronics | Heat Sinks Universal Heat Sink for TO Devices with Clip, Black Anodize RoHS: Compliant | 574 |
|
$3.7300 / $5.3600 | Buy Now |
DISTI #
74654122
|
RS | Universal Heat Sink for TO Devices w- Clip, Black Anodize | Wakefield 678-39-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $5.4000 | Buy Now |
DISTI #
678-39-C
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.8600 | Buy Now |
DISTI #
000000000005591374
|
Sager | Heat Sinks Universal Heat Sink for TO Devices with Clip, Black Anodize Min Qty: 1000 | 0 |
|
$3.8000 / $3.9100 | Buy Now |