There are no models available for this part yet.
Overview of 678-2435-244F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2435-1CGN#PBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I | |
DC2435A-C | Analog Devices | LTC7813EUH Demo Board - Sync B | |
LTC2435IGN#TRPBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I |
Price & Stock for 678-2435-244F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y6394
|
Newark | Panel Indicator, 8.2Mm, Blue, 24Vdc, Led Color:Blue, Operating Voltage:24Vdc, Mounting Hole Dia:8.2Mm, Forward Current If:20Ma, Luminous Intensity:2.514Cd, Ip/Nema Rating:Not Rated, Product Range:678 Series Rohs Compliant: Yes |Dialight 678-2435-244F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.8500 | Buy Now | |
DISTI #
70880986
|
RS | Panel Mount Indicator 8mm HB/B-24VDC | Dialight 678-2435-244F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $5.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1800 / $7.4900 | Buy Now |
CAD Models for 678-2435-244F by Dialight
Part Data Attributes for 678-2435-244F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|