Part Details for 678-1115-321F by Dialight
Overview of 678-1115-321F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 678-1115-321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6322
|
Newark | Panel Indicator, 8.5Mm, Red, 6Vdc, Led Color:Red, Operating Voltage:6Vdc, Mounting Hole Dia:8.5Mm, Forward Current If:20Ma, Luminous Intensity:320Mcd, Ip/Nema Rating:Not Rated, Product Range:678 Series Rohs Compliant: Yes |Dialight 678-1115-321F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $5.7100 | Buy Now |
DISTI #
645-6781115321F
|
Mouser Electronics | LED Panel Mount Indicators 8mm HR/R PMI-6VDC With O Ring RoHS: Compliant | 0 |
|
$4.6300 / $5.6000 | Order Now |
DISTI #
70880910
|
RS | Panel Mount Indicator 8mm HR/R-6VDC w/O-ring | Dialight 678-1115-321F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0600 / $7.3100 | Buy Now |
DISTI #
678-1115-321F
|
TTI | LED Panel Mount Indicators 8mm HR/R PMI-6VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.9600 / $5.0600 | Buy Now |
DISTI #
000000000005536139
|
Sager | LED Panel Mount Indicators 8mm HR/R PMI-6VDC With O Ring Min Qty: 150 | 0 |
|
$5.0900 / $5.4500 | Buy Now |