Part Details for 6773-3320 by Silver State Wire & Cable
Overview of 6773-3320 by Silver State Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-83-33S-67.737600 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT3521AI-2CF3320B156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-1C23320E74.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for 6773-3320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6773-3320
|
FDH Electronics | Wire and Cable Min Qty: 1 | 500 |
|
$0.2540 / $0.3750 | Buy Now RFQ |