Part Details for 67721010 by PRO CAR GmbH + Co. KG
Overview of 67721010 by PRO CAR GmbH + Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67721010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PROCAR-67721010
|
TME | Cigarette lighter plug, screw terminal, Sup.volt: 12÷24VDC, 16A Min Qty: 1 | 130 |
|
$4.3800 / $6.2500 | Buy Now |
Part Details for 67721010
67721010 CAD Models
67721010 Part Data Attributes
|
67721010
PRO CAR GmbH + Co. KG
Buy Now
Datasheet
|
Compare Parts:
67721010
PRO CAR GmbH + Co. KG
24V, 16A,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO CAR GMBH & CO KG | |
Reach Compliance Code | unknown | |
Body Depth | 3.287 inch | |
Body Diameter | 0.945 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 135 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 16 A | |
Rated Voltage | 24 V | |
Termination Type | SCREW |