676D337M063HE1C
Chemi-Con
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 676D337M063HE1C by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 676D337M063HE1C by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 676D337M063HE1C by Chemi-Con

676D337M063HE1C
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
262 mΩ
Leakage Current
0.072093 mA
Manufacturer Series
676D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1260 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 676D337M063HE1C
    Chemi-Con
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 676D337M063HE1C

This table gives cross-reference parts and alternative options found for 676D337M063HE1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 676D337M063HE1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXY630ERC331ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 676D337M063HE1C vs ELXY630ERC331ML20S
ELXZ630EFC331MJ30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 676D337M063HE1C vs ELXZ630EFC331MJ30S
1RX1JWB337MSS120025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 676D337M063HE1C vs 1RX1JWB337MSS120025
B41888W8337M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, TDK Corporation 676D337M063HE1C vs B41888W8337M001
UPS1J331MHT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 676D337M063HE1C vs UPS1J331MHT
63PX330MKC10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 676D337M063HE1C vs 63PX330MKC10X20
1RT1JHB337MAN16025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 676D337M063HE1C vs 1RT1JHB337MAN16025
B41888W8337M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT TDK Epcos 676D337M063HE1C vs B41888W8337M008
TD05RLXA63VB330MF50H18 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con 676D337M063HE1C vs TD05RLXA63VB330MF50H18
UPW1J331MHT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 676D337M063HE1C vs UPW1J331MHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 676D337M063HE1C by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 676D337M063HE1C by Chemi-Con

Select Manufacturer
Which Manufacturer of 676D337M063HE1C would you like to use for your alert(s)?
  • Please alert me when 676D337M063HE1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 676D337M063HE1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 676D337M063HE1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 676D337M063HE1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 676D337M063HE1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 676D337M063HE1C by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: